text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV301SQ3T2G

LMV Series 1 V/us 5.5 V SMT Single Supply Operational Amplifier - SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi LMV301SQ3T2G - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 9mV
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Features & Applications
The LMV301SQ3T2G is Low Bias Current, 1.8V to 5V Single-Supply, Rail-to-Rail Operational Amplifier.

The LMV301 CMOS operational amplifier can operate over a power supply range from 1.8 V to 5 V and has a quiescent current of less than 260 µA, maximum, making it ideal for portable battery-operated applications such as notebook computers, PDAs and medical equipment. Low input bias current and high input impedance make it highly tolerant of high source-impedance signal-sources such as photodiodes and pH probes. In addition, the LMV301s excellent rail-to-rail performance will enhance the signal-to-noise performance of any application together with an output stage capable of easily driving a 600 O resistive load and up to 1000 pF capacitive load. The LMV301 comes in the space saving 5-pin SC-70 package with two industry-standard pinouts, giving it both equivalent function and similar performance to competitive devices.

Key Features:

  • Single Supply Operation (or+/- VS/2)
  • VS from 1.8 V to 5 V
  • Low Quiescent Current: 185 µA, Max with VS = 1.8 V
  • Rail-to-Rail Output Swing
  • Low Bias Current: 35 pA, max
  • Space Saving SC70-5 Package
  • No Output Phase-Reversal when the Inputs are Overdriven
  • These are Pb-Free Devices

Applications:

  • Portable Battery-Powered Instruments
  • Notebook Computers and PDAs
  • Cell Phones and Mobile Communication
  • Digital Cameras
  • Photodiode Amplifiers
  • Transducer Amplifiers
  • Medical Instrumentation
  • Consumer Products
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$464.40
USD
Quantity
Unit Price
3,000
$0.0787
6,000
$0.0774
12,000
$0.0762
15,000
$0.0758
45,000+
$0.0733
Product Variant Information section