text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV822AIDT

LMV82xA Series 5.5 V 5.5 MHz General Purpose Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LMV822AIDT - Technical Attributes
Attributes Table
No of Channels: 2
Input Offset Voltage-Max: 0.8mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The LMV822AIDT is a part of LMV822 Series of single, dual and quad operational amplifiers offers low voltage operation with rail-to-rail output swing.

It has an Operating temperature ranges b/w -40 °C to 125 °C and available in a SOIC-8 package.

Features:

  • Low power consumption: 400 µA max at 5 V
  • Low power shutdown mode: 50 nA max
  • Low offset voltage: 0.8 mV max at 25°C
  • Tiny packages
  • Low supply voltage: 2.5 V - 5.5 V
  • Gain bandwidth product: 5.5 MHz

Benefits:

  • Longer lifetime in battery-powered applications
  • Higher accuracy without calibration
  • Smaller form factor than equivalent competitor devices
  • Application performances guaranteed over wide temperature range

Applications:

  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation

View the List of LMV82 Series

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,087.50
USD
Quantity
Unit Price
2,500
$0.435
5,000
$0.43
7,500+
$0.425
Product Variant Information section