text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33079DT

MC Series 36 V 15 MHz Low Noise Surface Mount Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2347
Product Specification Section
STMicroelectronics MC33079DT - Technical Attributes
Attributes Table
Amplifier Type: Low Noise
No of Channels: 4
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 3.5mV
Gain Bandwidth Product: 15MHz
Average Bias Current-Max: 800nA
Supply Voltage: -18V to +36V
Common Mode Rejection Ratio: 100dB
Supply Current: 12mA
Power Supply Rejection Ratio: 105dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 100dB
Phase Margin: 55°
Low Noise: 4.5nV/√Hz
Output Current: 29mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC33079DT is a monolithic quad operational amplifier particularly well suited for audio applications. It offers low voltage noise (4.5 nV/vHz) and high frequency performance (15 MHz gain bandwidth product, 7 V/µs slew rate).

Features:

  • Low voltage noise: 4.5 nV/vHz
  • High gain bandwidth product: 15 MHz
  • High slew rate: 7 V/µs
  • Low distortion: 0.002%
  • Large output voltage swing: +14.3 V/-14.6 V
  • Excellent frequency stability
  • ESD protection 2 kV
  • Macromodel included in this specification
Pricing Section
Global Stock:
27,500
USA:
27,500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$650.00
USD
Quantity
Unit Price
2,500
$0.26
7,500
$0.255
12,500+
$0.25