text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33172D

MC33172 Series 22 V 2.1 MHz Low Power Dual Bipolar Operational Amplifier -SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics MC33172D - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 1mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
100
Total
$820.00
USD
Quantity
Unit Price
100
$0.435
400
$0.42
1,500
$0.41
5,000+
$0.395
Product Variant Information section