text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6007-E/SN

1 MHz Op Amp with EMI Filtering

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Microchip MCP6007-E/SN - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1.9V/µs
Input Offset Voltage-Max: 1.6mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 90dB
Supply Current: 50µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 95dB
Operating Temp Range: -40°C to +125°C
Phase Margin: 70°
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
157,800
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
1,000
$0.21
10,000+
$0.20
Product Variant Information section