text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6295-E/MS

MCP6293 Series 6 V 10 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6295-E/MS - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 7V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 10MHz
Average Bias Current-Max: 1pA
Supply Voltage: 2.4V to 6V
Common Mode Rejection Ratio: 85dB
Supply Current: 1mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 8.7nV/√Hz
Output Current: 25mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MCP6295-E/MS is a part of MCP6295 Series Operational Amplifier. It can sustain a standard temperature ranging from -40 to 125°C. It comes in 8 pin MSOP package.

Features:

  • Gain Bandwidth Product: 10 MHz (typical)
  • Supply Current: IQ = 1 mA (typical)
  • Supply Voltage: 2.4 V to 6.0 V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: –40°C to +125°C
  • Available in Single, Dual and Quad Packages
  • Single (MCP6293)
  • Dual (MCP6295)

Application:

  • Automotive
  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery Powered Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$500.00
USD
Quantity
Unit Price
100
$1.04
300
$1.01
500
$1.00
2,000
$0.97
3,000+
$0.95
Product Variant Information section