text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6404-E/SL

MCP6404 Series 6 V 1 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6404-E/SL - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 100pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 78dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 78dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 28nV/√Hz
Output Current: 15mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MCP6404 family of operational amplifiers (op amps) has low quiescent current (45 μA, typical) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 1 MHz (typical).

The MCP6404 family is designed with Microchip’s advanced CMOS process and the MCP6404 is offered in SOIC and TSSOP packages. All devices are available in the extended temperature range, with a power supply range of 1.8 V to 6.0 V. These features make the family of op amps well suited for single-supply, battery-powered applications.

Features:

  • Low Quiescent Current: 45 µA (typical)
  • Gain Bandwidth Product: 1 MHz (typical)
  • Rail-to-Rail Input and Output
  • Supply Voltage Range: 1.8 V to 6.0 V
  • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal

Applications:

  • Portable Equipment
  • Battery Powered System
  • Medical Instrumentation
  • Data Acquisition Equipment
  • Sensor Conditioning
  • Supply Current Sensing
  • Analog Active Filters
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,654
Factory Lead Time:
5 Weeks
Minimum Order:
684
Multiple Of:
57
Total
$461.70
USD
Quantity
Unit Price
57
$0.69
228
$0.675
855
$0.655
1,710
$0.645
4,275+
$0.625
Product Variant Information section