text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6H04-E/SL

MCP6H04 Series 16 V 1.2 MHz Single Supply CMOS Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6H04-E/SL - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.8V/µs
Input Offset Voltage-Max: 3.5mV
Gain Bandwidth Product: 1.2MHz
Average Bias Current-Max: 10pA
Supply Voltage: 3.5V to 16V
Common Mode Rejection Ratio: 100dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 102dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 115dB
Phase Margin: 57°
Low Noise: 35nV/√Hz
Output Current: 50mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MCP6H04-E/SL is a Operational Amplifier (Op Amp) with unity gain stable and has a gain bandwidth product of 1.2 MHz, available in surface mount SOIC-14 package.
 
Features:

  • Input Offset Voltage: ±0.7 mV (typical)
  • Quiescent Current: 135 μA (typical)
  • Common Mode Rejection Ratio: 100 dB (typical)
  • Power Supply Rejection Ratio: 102 dB (typical)
  • Rail-to-Rail Output
  • Supply Voltage Range:
  • Single-Supply Operation: 3.5V to 16V
  • Dual-Supply Operation: ±1.75V to ±8V
  • Gain Bandwidth Product: 1.2 MHz (typical)
  • Slew Rate: 0.8V/μs (typical)
  • Extended Temperature Range: -40°C to +125°C
  • No Phase Reversal

Applications:

  • Automotive Power Electronics
  • Industrial Control Equipment
  • Battery Powered Systems
  • Medical Diagnostic Instruments
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
513
Factory Lead Time:
5 Weeks
Minimum Order:
342
Multiple Of:
57
Total
$444.60
USD
Quantity
Unit Price
20
$1.33
50
$1.32
150
$1.30
500
$1.29
1,500+
$1.25
Product Variant Information section