text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V01-E/SN

MCP6V01 Series 5.5 V 1.3 MHz 300 uA Auto-Zeroed Operational Amplifier-SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6V01-E/SN - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 2µV
Gain Bandwidth Product: 1.3MHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 152dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 143dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 122dB
Phase Margin: 65°
Low Noise: 120nV/√Hz
Output Current: 22mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP6V01 family of operational amplifiers has input offset voltage correction for very low offset and offset drift. These devices have a wide bandwidth product and strongly reject switching noise.

They are unity gain stable, have no 1/f noise, and have good PSRR and CMRR. These products operate with a single supply voltage as low as 1.8 V and are designed in an advanced CMOS process.

Features:

  • High DC Precision:
  • VOS Drift: ±50 nV/°C (maximum)
  • VOS: ±2 μV (maximum)
  • AOL: 130 dB (minimum)
  • PSRR: 130 dB (minimum)
  • CMRR: 130 dB (minimum)
  • Eni: 2.5 μVP-P (typical), f = 0.1 Hz to 10 Hz
  • Eni: 0.79 μVp-p (typical), f = 0.01 Hz to 1 Hz
  • Low Power and Supply Voltages:
  • IQ: 300 μA/amplifier (typical)
  • Wide Supply Voltage Range: 1.8 V to 5.5 V
  • Easy to Use:
  • Rail-to-Rail Input/Output
  • Gain Bandwidth Product: 1.3 MHz (typical)
  • Unity Gain Stable
  • Available in Single and Dual
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Portable Instrumentation
  • Sensor Conditioning
  • Temperature Measurement
  • DC Offset Correction
  • Medical Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
19,500
Factory Lead Time:
22 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$561.00
USD
Quantity
Unit Price
100
$1.89
300
$1.87
500
$1.86
1,000
$1.84
2,000+
$1.82
Product Variant Information section