text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V27-E/MD

MCP6V27 Series 620 µA, 2 MHz, , Auto-Zero Operational Amplifier DFN-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6V27-E/MD - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 10µV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 7pA
Supply Voltage: 2.3V to 5.5V
Common Mode Rejection Ratio: 116dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 142dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 155dB
Phase Margin: 65°
Low Noise: 50nV/√Hz
Output Current: 22mA
Package Style:  DFN-8
Mounting Method: Surface Mount
Features & Applications
The MCP6V27-E/MD is a operational amplifiers provides input offset voltage correction for very low offset and offset drift. These devices have a wide gain bandwidth product (2 MHz, typical) and strongly reject switching noise.

They are unity gain stable, have no 1/f noise, and have good power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR). These products operate with a single supply voltage as low as 2.3 V, while drawing 620 μA/amplifier (typical) of quiescent current.

Features:

  • High DC Precision:
    • VOS Drift: ±50 nV/°C (maximum)
    • VOS: ±2 μV (maximum)
    • AOL: 125 dB (minimum)
    • PSRR: 125 dB (minimum)
    • CMRR: 120 dB (minimum)
    • Eni: 1.0 μVP-P (typical), f = 0.1 Hz to 10 Hz
    • Eni: 0.32 μVP-P (typical), f = 0.01 Hz to 1 Hz
  • Low Power and Supply Voltages:
    • IQ: 620 μA/amplifier (typical)
    • Wide Supply Voltage Range: 2.3 V to 5.5 V
  • Easy to Use:
    • Rail-to-Rail Input/Output
    • Gain Bandwidth Product: 2 MHz (typical)
    • Unity Gain Stable
    • Available in Single and Dual
    • Single with Chip Select (CS): MCP6V28
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Portable Instrumentation
  • Sensor Conditioning
  • Temperature Measurement
  • DC Offset Correction
  • Medical Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,456
Factory Lead Time:
7 Weeks
Minimum Order:
182
Multiple Of:
91
Total
$505.96
USD
Quantity
Unit Price
91
$2.78
273
$2.74
364
$2.73
910
$2.70
1,365+
$2.67
Product Variant Information section