text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V54-E/SL

MCP6V54 Series 45 V 2 MHz Zero Drift Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Microchip MCP6V54-E/SL - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 4
Slew Rate-Nom: 1.2V/µs
Input Offset Voltage-Max: 15µV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 250pA
Supply Voltage: 4.5V to 45V
Common Mode Rejection Ratio: 140dB
Supply Current: 470mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 138dB
Operating Temp Range: -40°C
DC Voltage Gain: 160dB
Phase Margin: 66°
Low Noise: 10.2nV/√Hz
Output Current: 46mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
50
Multiple Of:
100
Total
$151.00
USD
Quantity
Unit Price
100
$3.02
200
$3.00
400
$2.97
500
$2.96
1,500+
$2.91
Product Variant Information section