Manufacturer Part #
NCS5651MNTXG
NCS5651 Series 6 to 12 V Surface Mount Dual OP-Amp PLC Line Driver - QFN-20EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:QFN-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCS5651MNTXG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCS5651MNTXG - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Slew Rate-Nom: | 60V/µs |
| Input Offset Voltage-Max: | 10mV |
| Package Style: | QFN-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The NCS5651 is a high efficiency, Class A/B, low distortion power line driver.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
2,500+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount