text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS7030DM2G014R2G

80 V common-mode, Current Sense Amplifiers Current Sense Amplifier, 80 V common

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS7030DM2G014R2G - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 100kHz
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 300µV
Average Bias Current-Max: 20nA
Supply Voltage: 3V to 5.5V
Power Dissipation: 0.2W
Common Mode Rejection Ratio: 105dB
Supply Current: 1.5mA
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +150°C
DC Voltage Gain: 22.9dB
Low Noise: 120nV/√Hz
Output Current: 50mA
Moisture Sensitivity Level: 1
Package Style:  MICRO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$3,080.00
USD
Quantity
Unit Price
4,000+
$0.77
Product Variant Information section