text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM074M

NJM074 Series 18 V 3 MHz Quad J-FET Input Operational Amplifier - DMP-14

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM074M - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 13V/µs
Input Offset Voltage-Max: 10mV
Package Style:  DMP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$35.50
USD
Quantity
Unit Price
50
$0.71
200
$0.69
750
$0.675
1,500
$0.665
3,750+
$0.64
Product Variant Information section