text.skipToContent text.skipToNavigation

Manufacturer Part #

TL061ACDT

TL061 Series 36 V 1 MHz Low Power JFET Single Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TL061ACDT - Technical Attributes
Attributes Table
Amplifier Type: J-Fet
No of Channels: 1
Slew Rate-Nom: 3.5V/µs
Input Offset Voltage-Max: 6mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 200pA
Supply Voltage: 6V to 36V
Power Dissipation: 0.68W
Common Mode Rejection Ratio: 86dB
Supply Current: 200µA
Power Supply Rejection Ratio: 95dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 75.56dB
Low Noise: 42nV/√Hz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,475.00
USD
Quantity
Unit Price
2,500
$0.30
5,000
$0.295
12,500+
$0.29
Product Variant Information section