text.skipToContent text.skipToNavigation

Manufacturer Part #

TL082ACDT

TL082 Series 18 V 4 MHz Surface Mount JFET Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
STMicroelectronics TL082ACDT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 6mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
5,000
$0.215
12,500+
$0.21
Product Variant Information section