text.skipToContent text.skipToNavigation

Manufacturer Part #

TS1871AILT

IC OPAMP GP 1.8MHZ RRO SOT23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1412
Product Specification Section
STMicroelectronics TS1871AILT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 1.8MHz
Average Bias Current-Max: 130nA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 85dB
Supply Current: 500µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 97dB
Phase Margin: 55°
Low Noise: 27nV/√Hz
Output Current: 80mA
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,455.00
USD
Quantity
Unit Price
3,000
$0.485
6,000+
$0.475
Product Variant Information section