text.skipToContent text.skipToNavigation

Manufacturer Part #

TS1872IDT

TS187x Series 6V 630 kHz Rail-to-Rail Low Power Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS1872IDT - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 3mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,087.50
USD
Quantity
Unit Price
2,500
$0.435
5,000
$0.43
7,500+
$0.425
Product Variant Information section