text.skipToContent text.skipToNavigation

Manufacturer Part #

TS272ACDT

TS272AC Series 16 V 3.5 MHz 1 pA CMOS Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS272ACDT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 5.5V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 3.5MHz
Average Bias Current-Max: 150pA
Supply Voltage: 3V to 16V
Common Mode Rejection Ratio: 80dB
Supply Current: 1mA
Power Supply Rejection Ratio: 70dB
Operating Temp Range: 0°C to 70°C
Phase Margin: 40°
Low Noise: 30nV/√Hz
Output Current: 45mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$787.50
USD
Quantity
Unit Price
2,500
$0.315
5,000
$0.31
12,500+
$0.305
Product Variant Information section