text.skipToContent text.skipToNavigation

Manufacturer Part #

TS27L4ACPT

TS27L4 Series 16 V 0.1 MHz Low Power CMOS Quad Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1329
Product Specification Section
STMicroelectronics TS27L4ACPT - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.04V/µs
Input Offset Voltage-Max: 5mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$762.50
USD
Quantity
Unit Price
2,500
$0.305
5,000
$0.30
7,500
$0.295
12,500+
$0.29
Product Variant Information section