text.skipToContent text.skipToNavigation

Manufacturer Part #

TS27M2IDT

TS27M2 Series 16 V 1 MHz Low Power CMOS Dual Operational Amplifier - SOIC-8

Product Specification Section
STMicroelectronics TS27M2IDT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 300pA
Supply Voltage: 3V to 16V
Common Mode Rejection Ratio: 80dB
Supply Current: 150µA
Power Supply Rejection Ratio: 80dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 93.98dB
Phase Margin: 45°
Low Noise: 38nV/√Hz
Output Current: 60mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TS27M2IDT is a low cost and low-power dual operational amplifier. Designed to operate with high-voltage single or dual supplies and its silicon gate CMOS process giving an excellent consumption-speed ratio.

Features:

  • Wide supply voltage range: 3 to 16 V
  • Ultra-low consumption: 150 μA/op typ
  • Output voltage swing to ground
  • Excellent phase margin on capacitive load
  • Gain bandwidth product: 1 MHz typ
  • Vio down to 2 mV max. (B version)

Applications:

  • Industrial
  • Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,037.50
USD
Quantity
Unit Price
2,500
$0.415
5,000
$0.41
7,500+
$0.405