text.skipToContent text.skipToNavigation

Manufacturer Part #

TS952IYPT

Real input & output rail to rail / low distortion (0.01%)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2302
Product Specification Section
STMicroelectronics TS952IYPT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 6mV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 35nA
Supply Voltage: 2.7V to 12V
Supply Current: 950µA
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 80dBA
Output Current: 10mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.62
USD
Quantity
Unit Price
1
$2.62
15
$2.40
100
$2.25
400
$2.14
2,000+
$2.01