text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC103IPT

TSSOP 8 BODY 4.4 PITCH 0.65

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSC103IPT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 2
3dB Bandwidth-Min: 700kHz
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 500µV
Average Bias Current-Max: 15µA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 105dB
Supply Current: 300µA
Output Type: Analog
Power Supply Rejection Ratio: 95dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 40dB
Low Noise: 40nV/√Hz
Output Current: 26mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$4,040.00
USD
Quantity
Unit Price
4,000+
$1.01