text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM103WIDT

TSM103W Series 32V 900 kHz Dual Operational Voltage Reference Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSM103WIDT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.4V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 0.9MHz
Average Bias Current-Max: 150nA
Supply Voltage: 3V to 32V
Common Mode Rejection Ratio: 85dB
Supply Current: 2mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +105°C
DC Voltage Gain: 100dB
Low Noise: 50nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TSM103WIDT is a monolithic IC that includes one independent op-amp and another op-amp for which the non-inverting input is wired to a 2.5V fixed Voltage Reference. This device offers both space and cost savings in many applications such as power supply management or data acquisition systems.

Features:

  • Low input Offset Voltageg : 0.5 mV typ.
  • Low Supply Current : 350 µA/op. (@ VCC = 5 V)
  • Medium Bandwidth (unity gain) : 0.9 MHz
  • Large Output Voltage Swing : 0V to (VCC - 1.5V)
  • Input Common Mode Voltage Range Includes Ground
  • Wide Power Supply Range : 3 to 32V ±1.5 TO ±16V
  • 1.5 kV ESD Protection
  • Voltage reference
  • Fixed output voltage reference 2.5 V
  • ±0.4% OR ±0.7% Voltage Precision
  • Sink Current Vapability : 1 to 100 mA
  • Typical output Impedence : 0.2 O
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,212.50
USD
Quantity
Unit Price
2,500+
$0.885
Product Variant Information section