text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV358IPT

TSV358 Series 6 V 1.4 MHz Dual Rail to Rail Low Power Operational Amp - TSSOP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1818
Product Specification Section
STMicroelectronics TSV358IPT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 1.4MHz
Average Bias Current-Max: 150nA
Supply Voltage: 2.5V to 6V
Common Mode Rejection Ratio: 85dB
Supply Current: 500µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 92dB
Phase Margin: 55°
Low Noise: 27nV/√Hz
Output Current: 80mA
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The TSV358IPT is a low voltage dual general purpose input/output rail-to-rail operational amplifier. It can operate with low voltages as 2.5 V.

Features:

  • Operating range VCC = 2.5 V to 6 V
  • Rail-to-rail input and output
  • Extended Vicm (VDD - 0.2 V to VCC + 0.2 V)
  • Capable of driving a 32 Ω load resistor
  • High stability: 500 pF
  • Operating temperature range: -40 °C, +125 °C

Applications:

  • Battery powered applications
  • Audio driver (headphone driver)
  • Sensor signal conditioning
  • Laptop/notebook computers
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,460.00
USD
Quantity
Unit Price
4,000+
$0.615
Product Variant Information section