text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV524IYPT

TSV524 Series 5.5 V 1.15 MHz SMT High Merit Factor CMOS Op Amps - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1411
Product Specification Section
STMicroelectronics TSV524IYPT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 0.89V/µs
Input Offset Voltage-Max: 1mV
Gain Bandwidth Product: 1.15MHz
Average Bias Current-Max: 10pA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 76dB
Supply Current: 45µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 109dB
Phase Margin: 55°
Low Noise: 57nV/√Hz
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,725.00
USD
Quantity
Unit Price
2,500+
$1.09
Product Variant Information section