text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV7723IST

Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200 uV) low-

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSV7723IST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 11V/µs
Input Offset Voltage-Max: 250µV
Gain Bandwidth Product: 22MHz
Average Bias Current-Max: 2pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 99dB
Supply Current: 1.7mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 108dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 130dB
Phase Margin: 44°
Low Noise: 13nV/√Hz
Output Current: 70mA
Moisture Sensitivity Level: 1
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,640.00
USD
Quantity
Unit Price
1
$0.49
15
$0.465
100
$0.445
400
$0.43
2,000+
$0.41