Manufacturer Part #
TSV992AIDT
TSV922 Series 2.5 - 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSV992AIDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSV992AIDT - Technical Attributes
Attributes Table
| Amplifier Type: | Low Power |
| No of Channels: | 2 |
| Slew Rate-Nom: | 10V/µs |
| Input Offset Voltage-Max: | 1.5mV |
| Gain Bandwidth Product: | 20MHz |
| Average Bias Current-Max: | 10pA |
| Supply Voltage: | 2.5V to 5.5V |
| Common Mode Rejection Ratio: | 82dB |
| Supply Current: | 1.1mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 86dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 91dB |
| Low Noise: | 21nV/√Hz |
| Output Current: | 35mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The TSV992AIDT is a low voltage dual rail-to-rail input/output operational amplifier.It feature an excellent speed/power consumption ratio, offering a 20 MHz gain-bandwidth, while consuming only 1.1 mA maximum at 5 V.
Features:
- Low input offset voltage: 1.5 mV max (A grade)
- Rail-to-rail input and output
- Wide bandwidth 20 MHz
- Stable for gain ≥ 4 or ≤ -3
- Low power consumption: 820 μA typ
- High output current: 35 mA
- Operating from 2.5 V to 5.5 V
- Low input bias current, 1 pA typ
- ESD internal protection ≥ 5 kV
Applications:
- Battery-powered applications
- Portable devices
- Signal conditioning and active filtering
- Medical instrumentation
- Automotive applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.555
5,000+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount