text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV994IYPT

Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, quad

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSV994IYPT - Technical Attributes
Attributes Table
Amplifier Type: Instrumentation
No of Channels: 4
3dB Bandwidth-Min: 20MHz
Slew Rate-Nom: 10V/µs
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 20MHz
Average Bias Current-Max: 10pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 82dB
Supply Current: 820µA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +125°C
Output Current: 35mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,200.00
USD
Quantity
Unit Price
2,500+
$0.88
Product Variant Information section