text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM2060M

NJM2060 Series 4 - 18 V 4 V/us 10 Mhz 25 mA Quad Operational Amplifier - DMP-14

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM2060M - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 4V/µs
Input Offset Voltage-Max: 6mV
Package Style:  DMP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$1,950.00
USD
Quantity
Unit Price
50
$1.05
200
$1.02
750
$0.985
1,250
$0.975
2,500+
$0.945
Product Variant Information section