text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6G04-E/SL

QUAD 1.8V, 1 MHZ GAIN BLOCK, E TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6G04-E/SL - Technical Attributes
Attributes Table
No of Channels: 4
Gain Bandwidth-Nom: 900kHz
Slew Rate-Nom: 4.5V/µs
Supply Voltage-Max: 5.5V
Input Offset Voltage-Max: 4.5mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
684
Factory Lead Time:
9 Weeks
Minimum Order:
399
Multiple Of:
57
Total
$426.93
USD
Quantity
Unit Price
57
$1.08
228
$1.07
570
$1.06
1,425
$1.05
2,280+
$1.03
Product Variant Information section