text.skipToContent text.skipToNavigation

Manufacturer Part #

DG403DYZ

DG401 Series Dual DPST 45 Ohm +/- 20 V CMOS Analog Switch - SOIC-16

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Renesas DG403DYZ - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: DPST
Supply Current: 5µA
ON Resistance: 45Ω
Supply Voltage: 44V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The DG403DYZ is a monolithic CMOS analog switch with TTL and CMOS compatible digital inputs. It is available in 16 pin SOIC package.

This device feature low analog ON resistance (<45 Ω) and fast switch time (tON<150 ns). Low charge injection simplifies sample and hold applications.

Features:

  • ON Resistance (Max). . . . . . . .  . . . 45 Ω
  • Low Power Consumption (PD) .  . . .<35 μW
  • Fast Switching Action
    • tON (Max) . . . . . . . . . . . . . ... . . 150ns
    • tOFF (Max) . . . . . . . . . . . . . . . . . 100ns
  • Low Charge Injection
  • DG401 Dual SPST; Same Pinout as HI-5041
  • DG403 Dual SPDT; DG190, IH5043, IH5151, HI-5051
  • TTL, CMOS Compatible
  • Single or Split Supply Operation
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Audio Switching
  • Battery Operated Systems
  • Data Acquisition
  • Hi-Rel Systems
  • Sample and Hold Circuits
  • Communication Systems
  • Automatic Test Equipment
Pricing Section
Global Stock:
342
USA:
342
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$24.80
USD
Quantity
Unit Price
20
$1.24
50
$1.23
150
$1.21
500
$1.20
1,500+
$1.17
Product Variant Information section