text.skipToContent text.skipToNavigation

Manufacturer Part #

STG5592QTR

STG5592 Series 5.5 V Quad SPDT Surface Mount Analog Switch - QFN-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2337
Product Specification Section
STMicroelectronics STG5592QTR - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPDT
Supply Current: 0.1µA
ON Resistance:
Supply Voltage: 1.65V to 5.5V
Turn-on Delay Time: 0.25ns
Turn-off Delay Time: 0.25ns
Break-Before-Make-Time: 1.5ns
Input Capacitance: 3pF
Crosstalk: -75dB
Off-Isolation: -74dB
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
Cost Per Unit
$5.06
Unit Price:
$1.56 USD Each
Total
$10.12
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.