text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV339IPT

LMV339 Series 5 V 250 nA SMT Quad General Purpose Comparator - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LMV339IPT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Quad
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 2.7V to 5V
Output Type: Open Drain
Thermal Resistance: 100°C/W
Input Offset Voltage-Max: 7mV
Output Current: 93mA
Quiescent Current: 120µA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The LMV339IPT is a 5 V supply voltage and 250 nA bias current general purpose voltage comparator, available in surface mount TSSOP-14 package.

The devices are designed to operate in the temperature range of -40°C to +85°C and are suitable for a variety of applications. These devices are a perfect choice for low-voltage applications.

Features:

  • Supply operation from 2.7 to 5 V
  • Low current consumption: 20 μA
  • Input common mode range includes ground
  • Wide temperature range: -40°C to +85°C
  • Low output saturation voltage
  • Propagation delay: 200 ns
  • Open drain output
  • ESD tolerance: 2 kV HBM / 200 V MM
  • SMD packages

Applications:

  • Mobile phones
  • Notebooks and PDAs
  • Battery supplied electronics
  • General-purpose portable devices
  • General-purpose low voltage applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$887.50
USD
Quantity
Unit Price
2,500
$0.355
5,000
$0.35
7,500
$0.345
10,000+
$0.34
Product Variant Information section