text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6544-E/ST

MCP6544 Series Quad Channel 5.5 V 100°C/W Push Pull Microamp Comparator-TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6544-E/ST - Technical Attributes
Attributes Table
Type: CMOS
No of Channels: 4
Average Bias Current-Max: 5000pA
Supply Voltage: 1.6V to 5.5V
Thermal Resistance: 100°C/W
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,552
Factory Lead Time:
22 Weeks
Minimum Order:
384
Multiple Of:
96
Total
$433.92
USD
Quantity
Unit Price
20
$1.16
50
$1.15
200
$1.13
500
$1.12
2,000+
$1.09
Product Variant Information section