text.skipToContent text.skipToNavigation

Manufacturer Part #

TS7221AI1LT

TS7221 Series 10 V Single BiCMOS Rail-to-Rail Micropower Comparator - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS7221AI1LT - Technical Attributes
Attributes Table
Type: BiCMOS
No of Channels: 1
Average Bias Current-Max: 300pA
Supply Voltage: 2.7V to 10V
Thermal Resistance: 250°C/W
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,130.00
USD
Quantity
Unit Price
3,000+
$0.71
Product Variant Information section