text.skipToContent text.skipToNavigation

Manufacturer Part #

TS883IST

TS883 Series 5.5 V 1.2 mA Rail-to-Rail Open-Drain Nanopower Comparator-MiniSO-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS883IST - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 20pA
Supply Voltage: 0.9V to 5.5V
Output Type: Open Drain
Thermal Resistance: 190°C/W
Input Offset Voltage-Max: 5mV
Output Current: 50mA
Quiescent Current: 400nA
Operating Temp Range: -40°C to +125°C
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,220.00
USD
Quantity
Unit Price
4,000+
$0.555
Product Variant Information section