text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3204-CI/ST

Quad Channel SPI Interface 5.5 V 100 kbps 12-Bit A/D Converter - TSSOP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3204-CI/ST - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 4
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 100kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The MCP3204-CI/ST is a Quad Channel 2.7 V 12-Bit A/D Converters with SPI Serial Interface available in TSSOP-14 Package. It combines High performance and low power consumtion in a small package, making it ideal for embedded control applications.

Features:

  • 12-bit resolution
  • ±1 LSB max DNL
  • ± 1 LSB max INL (MCP3204/3208-B)
  • ± 2 LSB max INL (MCP3204/3208-C)
  • 4 (MCP3204) or 8 (MCP3208) input channels
  • Analog inputs programmable as single-ended or pseudo-differential pairs
  • On-chip sample and hold
  • SPI serial interface (modes 0,0 and 1,1)
  • Single supply operation: 2.7V - 5.5V
  • 100 ksps maximum sampling rate at VDD = 5V
  • 50 ksps maximum sampling rate at VDD = 2.7V
  • Low power CMOS technology
  • 500 nA typical standby current, 2 μA maximum
  • 550 μA maximum active current at 5V
  • Industrial temp range: -40°C to +85°C
  • Available in PDIP, SOIC and TSSOP packages

Applications:

  • Sensor Interface
  • Process Control
  • Data Acquisition
  • Battery Operated Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
192
Multiple Of:
96
Total
$261.12
USD
Quantity
Unit Price
15
$1.40
40
$1.38
150
$1.36
400
$1.35
1,500+
$1.31
Product Variant Information section