text.skipToContent text.skipToNavigation

Manufacturer Part #

HV507PG-G

64-CHANNEL, PUSH PULL, 325V

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
Microchip HV507PG-G - Technical Attributes
Attributes Table
No of Channels: 64
Interface: Serial
Supply Voltage: 4.5V to 5.5V
Package Style:  PQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
66
Total
$14.67
USD
Quantity
Unit Price
66
$14.67
132
$14.58
198
$14.53
264+
$14.47
Product Variant Information section