TC9400COD in Tube by Microchip | Special Function Converter | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC9400COD

TC9400 Series 15 V 27 mW Low-Cost Voltage-to-Frequency Converter - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC9400COD - Technical Attributes
Attributes Table
Resolution: 13b
No of Channels: 1
Interface: Analog
Supply Voltage: 8V to 15V
Power Consumption: 27mW
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The TC9400COD is a low-cost Voltage-to-Frequency/Frequency-to-Voltage Converters, designed by utilizing low-power CMOS technology and available in surface mount SOIC-14 package.

Features:

  • VOLTAGE-TO-FREQUENCY
    • Choice of Linearity: 0.05%
    • DC to 100 kHz (F/V) or 1 Hz to 100 kHz (V/F)
    • Low Power Dissipation: 27 mW (Typ.)
    • Single/Dual Supply Operation: +8V to +15V or ±4V to ±7.5V
    • Gain Temperature Stability: ±25 ppm/°C (Typ.)
    • Programmable Scale Factor
  • FREQUENCY-TO-VOLTAGE
    • Operation: DC to 100 kHz
    • Choice of Linearity:0.05%
    • Programmable Scale Factor

Applications:

  • Microprocessor Data Acquisition
  • 13-bit Analog-to-Digital Converters (ADC)
  • Analog Data Transmission and Recording
  • Phase Locked Loops
  • Frequency Meters/Tachometer
  • Motor Control
  • FM Demodulation

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
114
Multiple Of:
57
Total
$642.96
USD
Quantity
Unit Price
1
$5.76
10
$5.70
40
$5.64
125
$5.60
400+
$5.51
Product Variant Information section