text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL23315TFUZ

256 TAP VOLATILE I2C FULL RANGE INC DCP, 10LD MSOP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL23315TFUZ - Technical Attributes
Attributes Table
No of Positions: 256
No of Channels: 1
Interface: I2C
Wiper Storage: Volatile
Resistance: 100kΩ
Tolerance: ±20%
Supply Voltage: 1.2V to 5.5V
Operating Temp Range: -40°C to +125°C
Wiper Resistance: 70Ω
Temp Coefficient (ppm/C): 70ppm/°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,060.00
USD
Quantity
Unit Price
1,000
$1.04
2,000
$1.03
3,000+
$1.02
Product Variant Information section