text.skipToContent text.skipToNavigation

Manufacturer Part #

AL9910-5S-13

AL9910 Series 7.5V 100 kHz Universal Offline High Voltage LED Driver - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL9910-5S-13 - Technical Attributes
Attributes Table
Supply Voltage: 0V to 500V
Output Current per Channel: 190mA
Output Voltage: 7.5V
Switching Frequency-Max: 100kHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The AL9910-5S-13 is a PWM high-efficiency LED driver control IC. It allows efficient operation of High Brightness (HB) LEDs from voltage sources ranging from 85 VAC up to 265 VAC.

The AL9910 controls an external MOSFET at fixed switching frequency up to 300 kHz. The frequency can be programmed using a single resistor. The AL9910 can withstand input voltages up to 500V which makes it very resilient to transients at standard mains voltages. As well as standard SO-8 package the AL9910 is available in the thermally enhanced SO-8EP package.

Features:

  • >90% Efficiency
  • Universal rectified 85 to 277 VAC input range
  • Input voltage up to 500 V
  • Internal voltage regulator removes start-up resistor
  • 7.5 V MOSFET drive – AL9910
  • 10 V MOSFET drive – AL9910A
  • Tighter current sense tolerance: 5% AL9910-5
  • Drives LED Lamps with both high and low current LEDs
  • LED brightness control with Linear and PWM dimming
  • Internal Thermal Protection (OTP)
  • SO-8 and SO-8EP in “Green” Molding Compound (No Br, Sb) with Lead Free Finish/ RoHS Compliant

Applications:

  • DC/DC or AC/DC LED Driver application
  • RGB Backlighting LED Driver
  • Back Lighting of Flat Panel Displays
  • General purpose constant current source
  • Signage and Decorative LED Lighting

 

 

 
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
12,500
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,137.50
USD
Quantity
Unit Price
2,500+
$0.855
Product Variant Information section