text.skipToContent text.skipToNavigation

Manufacturer Part #

BD1604MVV-E2

BD1604MVV Series 3.6 V Backlight LED Driver for Small LCD Panel -SQFN016V4040

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD1604MVV-E2 - Technical Attributes
Attributes Table
No of Outputs: Quad
Rated Power: 780mW
Supply Voltage: 2.7V to 5.5V
Supply Current: 0.1µA to 3.5mA
Output Current per Channel: 30mA
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -30°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  VQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,687.50
USD
Quantity
Unit Price
2,500+
$0.675
Product Variant Information section