text.skipToContent text.skipToNavigation

Manufacturer Part #

MP24830HS-LF-Z

MP2483 Series 4.5 - 90 V Programmable Frequency White LED Driver - SOIC-14

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP24830HS-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 90V
Switching Frequency-Max: 265kHz
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,412.50
USD
Quantity
Unit Price
2,500+
$0.965
Product Variant Information section