text.skipToContent text.skipToNavigation

Manufacturer Part #

PCA9633PW,118

PCA9633 Series I2C Bus Controlled 4 bit LED Driver - TSSOP-16

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCA9633PW,118 - Technical Attributes
Attributes Table
No of Outputs: Quad
Supply Voltage: 2.3V to 5.5V
Supply Current: 2.5mA
Output Current per Channel: 25mA
Output Voltage: 5.5V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$2,287.50
USD
Quantity
Unit Price
2,500+
$0.915
Product Variant Information section