text.skipToContent text.skipToNavigation

Manufacturer Part #

1EDI3025ASXUMA1

1EDI3025AS Series 17 V 20 A Galvanically Isolated Single Gate Driver - PG-DSO-20

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Infineon Technologies 1EDI3025ASXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max:
Peak Output Current: 20A
Supply Voltage-Max: 17V
Quiescent Current: 5mA
Turn-off Delay Time: 60ns
Turn-on Delay Time: 60ns
Rise Time: 55ns
Fall Time: 45ns
Operating Temp Range: -40°C to +150°C
Package Style:  DSO-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,970.00
USD
Quantity
Unit Price
1,000+
$1.97
Product Variant Information section