text.skipToContent text.skipToNavigation

Manufacturer Part #

IXDD604SI

IXD Series Dual Low-Side 4 A Exposed Metel Back Ultrafast MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Littelfuse IXDD604SI - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 1A
Output Impedance: 2.5Ω
Peak Output Current: 4A
Supply Voltage-Max: 35V
Quiescent Current: 1mA
Turn-off Delay Time: 35ns
Turn-on Delay Time: 29ns
Rise Time: 9ns
Fall Time: 8ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
470
USA:
470
3,470
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$25.20
USD
Quantity
Unit Price
15
$1.68
40
$1.66
125
$1.64
400
$1.62
1,250+
$1.58
Product Variant Information section