text.skipToContent text.skipToNavigation

Manufacturer Part #

IXDI609SIA

Gate Drivers 9-Ampere Low-Side Ultrafast MOSFET

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Littelfuse IXDI609SIA - Technical Attributes
Attributes Table
No of Outputs: Single
On-state Resistance-Max:
Output Current: 2A
Output Impedance: 0.6Ω
Peak Output Current: 9A
Supply Voltage-Max: 35V
Quiescent Current: 10µA
Turn-off Delay Time: 75ns
Turn-on Delay Time: 75ns
Rise Time: 22ns
Fall Time: 15ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$97.50
USD
Quantity
Unit Price
100
$0.975
200
$0.955
300
$0.945
400
$0.94
500+
$0.915
Product Variant Information section