text.skipToContent text.skipToNavigation

Manufacturer Part #

L6227Q

VFQFPN 5X5X1.0 32L PITCH 0.5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics L6227Q - Technical Attributes
Attributes Table
Configuration: Full Bridge
No of Outputs: Dual
Output Impedance: 0.73Ω
Peak Output Current: 1.4A
Supply Voltage-Max: 52V
Package Style:  VFQFPN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2940
Multiple Of:
490
Total
$16,905.00
USD
Quantity
Unit Price
490+
$5.75
Product Variant Information section