text.skipToContent text.skipToNavigation

Manufacturer Part #

TC1411NCPA

TC1411 Series 1 A 16 Vmax Low Side Non-Inverting MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Microchip TC1411NCPA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance:
Peak Output Current: 1A
Supply Voltage-Max: 16V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The TC1411NCPA is a 16 V, 1 A High-Speed and Low Side Non-Inverting MOSFET Driver, available in PDIP-8 package.

Features:

  • Latch-Up Protected: Will Withstand 500 mA Reverse Current
  • Input Will Withstand Negative Inputs Up to 5 V
  • ESD Protected: 4 kV
  • High Peak Output Current: 1 A
  • Wide Input Supply Voltage Operating Range:
    • 4.5 V to 16 V
  • High Capacitive Load Drive Capability:
    • 1000 pF in 25 nsec
  • Short Delay Time: 30 nsec Typ.
  • Consistent Delay Times With Changes in Supply Voltage
  • Matched Delay Times
  • Low Supply Current
    • With Logic  1 Input: 500 µA
    • With Logic  0 Input: 100 µA
  • Low Output Impedance: 8Ω
  • Available in Space-Saving 8-pin MSOP Package

Applications:

  • Switch Mode Power Supplies
  • Line Drivers
  • Pulse Transformer Drive
  • Relay Driver
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$48.00
USD
Quantity
Unit Price
60
$0.80
240
$0.775
900
$0.755
1,500
$0.745
3,000+
$0.725
Product Variant Information section